Reference Only

E37L451CPN222MD92M

End of Life
Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450 Volts 20%

Manufacturer:

Mfr Part:
E37L451CPN222MD92M

TTI Part:
E37L451CPN222MD92M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2200 uF
Voltage Rating DC450 VDC
Diameter63.5 mm
Length92 mm
Lead Spacing28.6 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current8.7 A
ESR45 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesU37L
PackagingBulk
Height63.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency120 Hz
TypeLong Life Capacitor
Width63.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.73$12.73
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.