Reference Only

E37L421CPN562VF92C

Aluminum Electrolytic Capacitors - Screw Terminal 5600UF 420V

Manufacturer:

Mfr Part:
E37L421CPN562VF92C

TTI Part:
E37L421CPN562VF92C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance5.6 mF
Voltage Rating DC420 VDC
Diameter89 mm
Length92 mm
Lead Spacing31.8 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Ripple Current23 A
ESR18 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesU37F
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes