Reference Only
E36D451HPN822MEM9Q
Aluminum Electrolytic Capacitors - Screw Terminal 8200uF 450 Volt
Datasheet
E36D451HPN822MEM9Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 8.2 mF | |
| Voltage Rating DC | 450 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | U36D | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.04 | $1,620.72 | |
| $63.54 | $2,287.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes