Reference Only

E36D101LPN223TDB7U

Aluminum Electrolytic Capacitors - Screw Terminal 22000UF 100V

Manufacturer:

Mfr Part:
E36D101LPN223TDB7U

TTI Part:
E36D101LPN223TDB7U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance22 mF
Voltage Rating DC100 VDC
Diameter63.5 mm
Length117 mm
Lead Spacing28.6 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 50 %
Ripple Current14.15 A
ESR7.8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesU36D
PackagingKit
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$25.79$515.80
$25.53$1,021.20
$22.86$2,286.00
$22.64$5,886.40
Need more?
Sign in to add projects and notes