Reference Only

BMVK500ADA3R3ME60G

End of Life
Aluminum Electrolytic Capacitors - SMD 3.3UF 50V

Manufacturer:

Mfr Part:
BMVK500ADA3R3ME60G

TTI Part:
BMVK500ADA3R3ME60G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance3.3 uF
Voltage Rating DC50 VDC
Diameter5 mm (0.197 in)
Length5.3 mm (0.209 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current13 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width5.3 mm
Height5.7 mm
SeriesMVK-BP
PackagingReel
Capacitance - nF3300 nF
Dissipation Factor DF0.18
Leakage Current10 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameAlchip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.13$130.00
Need more?

My Notes

Sign into see notes.