Reference Only

BMV-160ADA100ME55G

End of Life
Aluminum Electrolytic Capacitors - SMD 10UF 16V

Manufacturer:

Mfr Part:
BMV-160ADA100ME55G

TTI Part:
BMV-160ADA100ME55G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC16 VDC
Diameter5 mm (0.197 in)
Length5.2 mm (0.205 in)
Life500 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current18 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBMV
PackagingReel
Dissipation Factor DF0.24
Leakage Current50 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.045$45.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes