Reference Only
APXH200ARA220MF60G
End of Life
Aluminum Organic Polymer Capacitors 20Volts 22uF 20%
Datasheet
APXH200ARA220MF60G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 22 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | SMD/SMT | |
| Length | 7.2 mm (0.283 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 1000 Hours | |
| Tolerance | 20 % | |
| ESR | 60 mOhms | |
| Ripple Current | 1.65 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 6.3 mm | |
| Package Type | Can | |
| Series | PXH | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | NPCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.625 | $625.00 | |
| $0.612 | $1,224.00 | |
| $0.60 | $3,000.00 | |
| $0.589 | $5,890.00 |
Need more?
Sign in to add projects and notes