Reference Only

APXG250ARA100ME46G

End of Life
Aluminum Organic Polymer Capacitors 25Volts 10uF 5X5

Manufacturer:

Mfr Part:
APXG250ARA100ME46G

TTI Part:
APXG250ARA100ME46G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length4.5 mm (0.177 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR60 mOhms
Ripple Current1.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5 mm
Package TypeCan
SeriesPXG
PackagingReel
Dissipation Factor DF0.12
Leakage Current125 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCAP

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.249$498.00
$0.244$732.00
$0.239$1,195.00
$0.234$2,340.00
$0.23$5,750.00
Need more?

My Notes

Sign into see notes.