Reference Only

APXF6R3ARA221ME61G

Aluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol.

Manufacturer:

Mfr Part:
APXF6R3ARA221ME61G

TTI Part:
APXF6R3ARA221ME61G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length5.8 mm (0.228 in)
ProductAluminum Hybrid Polymer Capacitors
Life15000 Hours
Tolerance20 %
ESR12 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5 mm
Package TypeCan
SeriesPXF
PackagingReel
Dissipation Factor DF0.12
Leakage Current700 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCAP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.186$186.00
$0.17$1,870.00
Need more?
Sign in to add projects and notes