Reference Only

APXF100ARA271MF61G

Aluminum Organic Polymer Capacitors 10V 270uF 20% Tol.

Manufacturer:

Mfr Part:
APXF100ARA271MF61G

TTI Part:
APXF100ARA271MF61G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length5.8 mm (0.228 in)
ProductAluminum Hybrid Polymer Capacitors
Life15000 Hour
Tolerance20 %
ESR20 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesPXF
PackagingReel
Dissipation Factor DF0.12
Leakage Current540 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCAP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.15$150.00
$0.147$294.00
$0.144$432.00
$0.142$710.00
$0.14$1,400.00
$0.137$3,425.00
$0.135$6,750.00
Need more?

My Notes

Sign into see notes.