Reference Only
APXF100ARA121ME61G
Aluminum Organic Polymer Capacitors 10V 120uF 20% Tol.
Datasheet
APXF100ARA121ME61G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 120 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | SMD/SMT | |
| Length | 5.8 mm (0.228 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 15000 Hour | |
| Tolerance | 20 % | |
| ESR | 22 mOhms | |
| Ripple Current | 2.6 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 5 mm | |
| Package Type | Can | |
| Series | PXF | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.12 | |
| Leakage Current | 240 uA | |
| Moisture Sensitive | Yes | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | NPCAP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $176.00 | |
| $0.139 | $1,529.00 |
Need more?
My Notes
Sign into see notes.