Reference Only

APXA6R3ARA331MJ80G

Aluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7

Manufacturer:

Mfr Part:
APXA6R3ARA331MJ80G

TTI Part:
APXA6R3ARA331MJ80G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
ProductAluminum Polymer Capacitors
Life15000 Hours
Tolerance20 %
ESR20 mOhms
Ripple Current4.13 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesPXA
PackagingReel
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.19$595.00
$1.07$1,070.00
$1.04$1,560.00
$1.02$2,550.00
$1.00$5,000.00
$0.98$7,350.00
$0.96$14,400.00
$0.94$23,500.00
Need more?
Sign in to add projects and notes