Reference Only

APSG160ELL102MH20S

Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol.

Manufacturer:

Mfr Part:
APSG160ELL102MH20S

TTI Part:
APSG160ELL102MH20S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1 mF
Voltage Rating DC16 VDC
Termination StyleRadial
Length20 mm (0.787 in)
ProductAluminum Polymer Capacitors
Life15000 Hours
Tolerance20 %
ESR8 mOhms
Ripple Current7.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesPSG
PackagingReel
Dissipation Factor DF0.12
Lead Spacing3.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.626$626.00
$0.598$1,794.00
$0.57$2,850.00
$0.564$4,512.00
Need more?
Sign in to add projects and notes