Reference Only

APSA6R3ELL681MJB5S

End of Life
Aluminum Organic Polymer Capacitors 6.3V 680uF 20%

Manufacturer:

Mfr Part:
APSA6R3ELL681MJB5S

TTI Part:
APSA6R3ELL681MJB5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length11.5 mm (0.453 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR7 mOhms
Ripple Current5.86 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesPSA
PackagingBulk
Dissipation Factor DF0.08
Lead Spacing5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.582$58.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes