Reference Only

APSA100ELL470MFA5G

End of Life
Aluminum Organic Polymer Capacitors 10V 47uF 20%

Manufacturer:

Mfr Part:
APSA100ELL470MFA5G

TTI Part:
APSA100ELL470MFA5G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Length10.5 mm (0.413 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current2.82 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesPSA
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing2.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 46 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.109$5.01
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.