Reference Only

APS-200ELL101MHB5S

End of Life
Aluminum Organic Polymer Capacitors 20volts 100uF

Manufacturer:

Mfr Part:
APS-200ELL101MHB5S

TTI Part:
APS-200ELL101MHB5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Length11.5 mm (0.453 in)
ProductAluminum Polymer Capacitors
Life15000 Hour
Tolerance20 %
ESR24 mOhms
Ripple Current3.32 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesPS
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing3.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.491$491.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.