Reference Only

UMK325C7106MM-T

Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 1210

Manufacturer:

Mfr Part:
UMK325C7106MM-T

TTI Part:
UMK325C7106MM-T

EDA / CAD Models

Alternate Part Number

C3225X7S1H106M250AB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC50 VDC
DielectricX7S
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductGeneral Type MLCCs
SeriesM
PackagingReel
ClassClass 2
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

137,500
On Order
137,500 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.222$111.00
$0.22$220.00
$0.217$325.50
$0.207$1,035.00
$0.205$1,537.50
$0.203$2,537.50
$0.201$5,025.00
$0.199$9,950.00
Need more?
Sign in to add projects and notes