Reference Only

TMK107BJ474KA-T

Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST105AB5474KF 25V 0.47uF X5R 0603 10 %

Manufacturer:

Mfr Part:
TMK107BJ474KA-T

TTI Part:
TMK107BJ474KA-T

EDA / CAD Models

Alternate Part Number

CC0603KRX5R8BB474

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.47 uF
Voltage Rating DC25 VDC
DielectricX5R
Tolerance10 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesM
PackagingReel
ClassClass 2
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0193$77.20
$0.0191$152.80
$0.0189$226.80
$0.0188$376.00
$0.0186$744.00
$0.0184$1,472.00
$0.0182$4,586.40
Need more?

My Notes

Sign into see notes.