Reference Only

TMK107B7474KA-TR

Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST168SB7474KT RPLCMT PN 25V 0.47uF X7R 0603 10%

Manufacturer:

Mfr Part:
TMK107B7474KA-TR

TTI Part:
TMK107B7474KA-TR

EDA / CAD Models

Alternate Part Number

CC0603KRX7R8BB474

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.47 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesM
PackagingReel
ClassClass 2
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor
Part # AliasesMSAST168SB7474KTNB25 MLAST168SB7474KTNB25

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

228,000In Stock

742,000 expected on  from 08-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0207$82.80
$0.0204$163.20
$0.0201$241.20
$0.0197$394.00
$0.0186$744.00
$0.0183$1,098.00
$0.018$1,800.00
Need more?

My Notes

Sign into see notes.