Reference Only

TMJ325KB7106KMHP

Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCT32MLB7106KPPDT1

Manufacturer:

Mfr Part:
TMJ325KB7106KMHP

TTI Part:
TMJ325KB7106KMHP

EDA / CAD Models

Alternate Part Number

MCJCT32MLB7106KPPDT1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.8 mm (0.11 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesM-H
PackagingReel
ClassClass 2
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAutomotive, Flexible Termination
Part # AliasesMBJCT32MLB7106KPPDT1 MMJCT32MLB7106KPPDT1 MCJCT32MLB7106KPPDT1 MCJCT32MLB7106KPPDTJ

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.432$432.00
Need more?
Sign in to add projects and notes