Reference Only

RAHVK330M1TCC8002E

Aluminum Organic Polymer Capacitors 25V 33uF 125C ESR=8mOhms AECQ 5x5.8mm

Manufacturer:

Mfr Part:
RAHVK330M1TCC8002E

TTI Part:
RAHVK330M1TCC8002E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length5.8 mm (0.228 in)
ProductAluminum Hybrid Polymer Capacitors
Life6000 Hours
Tolerance20 %
ESR80 mOhms
Ripple Current550 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter5 mm
Package TypeCan
SeriesRAHV
PackagingReel
Dissipation Factor DF0.14
Lead Spacing1.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.43$430.00
Need more?
Sign in to add projects and notes