Reference Only

RAHVK270M4EEF7002E

New Product
Aluminum Organic Polymer Capacitors 63V 27uF 125C ESR=5mOhms AECQ 8x8.7mm

Manufacturer:

Mfr Part:
RAHVK270M4EEF7002E

TTI Part:
RAHVK270M4EEF7002E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryAluminum Organic Polymer Capacitors
Capacitance27 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length8.7 mm (0.343 in)
ProductAluminum Hybrid Polymer Capacitors
Life6000 Hour
Tolerance20 %
ESR50 mOhms
Ripple Current1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesRAHV
PackagingReel
Dissipation Factor DF0.08
Lead Spacing3.1 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.692$346.00
Need more?

My Notes

Sign into see notes.