Reference Only

RAHTK331M1UGL5005E

Aluminum Organic Polymer Capacitors 50V 330uF 125C ESR=2mOhms AECQ 12.5x12.5mm

Manufacturer:

Mfr Part:
RAHTK331M1UGL5005E

TTI Part:
RAHTK331M1UGL5005E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length13.5 mm (0.531 in)
ProductAluminum Hybrid Polymer Capacitors
Life6000 Hour
Tolerance20 %
ESR20 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter12.5 mm
Package TypeCan
SeriesRAHT
PackagingReel
Dissipation Factor DF0.1
Lead Spacing4.6 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.99$398.00
Need more?

My Notes

Sign into see notes.