Reference Only

RAHTK121M4EGL5005E

New Product
Aluminum Organic Polymer Capacitors 63V 120uF 125C ESR=22mOhms AECQ 12.5x12.5mm

Manufacturer:

Mfr Part:
RAHTK121M4EGL5005E

TTI Part:
RAHTK121M4EGL5005E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryAluminum Organic Polymer Capacitors
Capacitance120 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length13.5 mm (0.531 in)
ProductAluminum Hybrid Polymer Capacitors
Life6000 Hour
Tolerance20 %
ESR22 mOhms
Ripple Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter12.5 mm
Package TypeCan
SeriesRAHT
PackagingReel
Dissipation Factor DF0.08
Lead Spacing4.6 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.20$440.00
$1.83$732.00
$1.81$1,086.00
$1.72$1,720.00
$1.68$3,360.00
Need more?

My Notes

Sign into see notes.