Reference Only

PWK107C6106MV-T

Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSRLT219SB7225MTNA01

Manufacturer:

Mfr Part:
PWK107C6106MV-T

TTI Part:
PWK107C6106MV-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC2.5 VDC
DielectricX6S
Tolerance20 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesW
PackagingReel
ClassClass 2
Package / Case0306 (0816 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor
Part # AliasesMSRLP165SC6106MTNA01 MLRLP165SC6106MTNA01

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

184,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.139$556.00
Need more?

My Notes

Sign into see notes.