Reference Only

NS12575T470MN

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ12575GL5R6NMY

Manufacturer:

Mfr Part:
NS12575T470MN

TTI Part:
NS12575T470MN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance47 uH
Tolerance20 %
Maximum DC Current2.95 A
Maximum DC Resistance61.8 mOhms
Saturation Current3.76 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height7.5 mm
Core MaterialFerrite
SeriesNS
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLSRNJ12575GL470MMY LLRNJ12575GL470MMY

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.679$339.50
$0.64$640.00
$0.629$1,258.00
$0.572$2,288.00
$0.563$3,378.00
$0.556$5,560.00
$0.55$8,800.00
Need more?

My Notes

Sign into see notes.