Reference Only
NS10165T220MNA
Power Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 22uH + / -20%, T&R
Datasheet
NS10165T220MNA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Shielding | Unshielded | |
| Inductance | 22 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.41 A | |
| Maximum DC Resistance | 37.6 mOhms | |
| Saturation Current | 3.6 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 10.1 mm | |
| Width | 10.1 mm | |
| Height | 6.5 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | NS | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | LSRNJ10165GL220MNY LLRNJ10165GL220MNY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.451 | $225.50 | |
| $0.434 | $434.00 | |
| $0.429 | $858.00 | |
| $0.423 | $1,057.50 | |
| $0.418 | $2,090.00 | |
| $0.413 | $4,130.00 | |
| $0.408 | $6,120.00 | |
| $0.403 | $10,075.00 |
Need more?
Sign in to add projects and notes