Reference Only

NRS8040T680MJGK

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCRNJ10145GL151MN

Manufacturer:

Mfr Part:
NRS8040T680MJGK

TTI Part:
NRS8040T680MJGK

EDA / CAD Models

Alternate Part Number

LSXNH8080YKL680MJG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case8040
ShieldingSemi-Shielded
Inductance68 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance273 mOhms
Saturation Current1.3 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency7 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4 mm
Core MaterialFerrite
SeriesNRS
PackagingReel
ApplicationPower
Case Code - in3232
Case Code - mm8040
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLSXNH8080YKL680MJG LLXNH8080YKL680MJG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.149$149.00
Need more?

My Notes

Sign into see notes.