Reference Only

NRS8040T470MJGK

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,47uH+ / -20% ,T&R

Manufacturer:

Mfr Part:
NRS8040T470MJGK

TTI Part:
NRS8040T470MJGK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case8040
ShieldingSemi-Shielded
Inductance47 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance182 mOhms
Saturation Current1.5 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency8 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXNH8080YKL470MJG LLXNH8080YKL470MJG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.192$192.00
$0.183$366.00
$0.181$543.00
$0.172$860.00
$0.17$1,360.00
$0.168$2,688.00
Need more?
Sign in to add projects and notes