Reference Only

NRS8040T220MJGJV

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXNH8080YKL220MJG

Manufacturer:

Mfr Part:
NRS8040T220MJGJV

TTI Part:
NRS8040T220MJGJV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case8040
ShieldingSemi-Shielded
Inductance22 uH
Tolerance20 %
Maximum DC Current2.2 A
Maximum DC Resistance85.8 mOhms
Saturation Current2.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency13 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLCXNH8080YKL220MJG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.244$244.00
$0.236$472.00
$0.232$696.00
$0.227$1,135.00
$0.21$2,100.00
$0.207$4,140.00
$0.204$8,160.00
$0.201$16,080.00
Need more?

My Notes

Sign into see notes.