Reference Only

NRS8040T1R5NJGJ

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXNH8080YBL1R5NJG

Manufacturer:

Mfr Part:
NRS8040T1R5NJGJ

TTI Part:
NRS8040T1R5NJGJ

EDA / CAD Models

Alternate Part Number

LSXNH8080YBL1R5NJG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case8040
ShieldingSemi-Shielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current7 A
Maximum DC Resistance9.1 mOhms
Saturation Current10 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency63 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4.2 mm
Core MaterialFerrite
SeriesNRS
PackagingReel
ApplicationPower
Case Code - in3232
Case Code - mm8040
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXNH8080YBL1R5NJG LLXNH8080YBL1R5NJG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.164$164.00
Need more?
Sign in to add projects and notes