Reference Only
NRS8040T1R4NJGJ
Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 1.4uH+ / -30%, T&R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 8040 | |
| Shielding | Semi-Shielded | |
| Inductance | 1.4 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 7 A | |
| Maximum DC Resistance | 9.1 mOhms | |
| Saturation Current | 10 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 63 MHz | |
| Termination | Standard | |
| Length | 8 mm | |
| Width | 8 mm | |
| Height | 4.2 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | NRS | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Inductance - nH | 1400 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | LSXNH8080YBL1R4NJG LLXNH8080YBL1R4NJG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.142 | $142.00 |
Need more?
Sign in to add projects and notes