Reference Only

NRS8040T1R0NJGJ

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT ,1.0UH+ / -30% ,T&R

Manufacturer:

Mfr Part:
NRS8040T1R0NJGJ

TTI Part:
NRS8040T1R0NJGJ

EDA / CAD Models

Alternate Part Number

LSXNH8080YBL1R0NJG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case8040
ShieldingSemi-Shielded
Inductance1 uH
Tolerance30 %
Maximum DC Current7.8 A
Maximum DC Resistance7.8 mOhms
Saturation Current13 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency85 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Case Code - in3232
Case Code - mm8040
Core TypeWirewound
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXNH8080YBL1R0NJG LLXNH8080YBL1R0NJG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.185$185.00
Need more?
Sign in to add projects and notes