Reference Only
NRS8030T4R7MJGJ
Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 4.7uH+ / -20%, T&R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 8030 | |
| Shielding | Semi-Shielded | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 28.6 mOhms | |
| Saturation Current | 3.6 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 40 MHz | |
| Termination | Standard | |
| Length | 8 mm | |
| Width | 8 mm | |
| Height | 3 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | NRS | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Inductance - nH | 4700 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | LSXNH8080XKL4R7MJG LLXNH8080XKL4R7MJG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.157 | $157.00 | |
| $0.155 | $310.00 | |
| $0.152 | $456.00 | |
| $0.15 | $750.00 | |
| $0.147 | $1,176.00 | |
| $0.145 | $3,625.00 | |
| $0.142 | $7,100.00 | |
| $0.14 | $14,000.00 |
Need more?
Sign in to add projects and notes