Reference Only

NRS6045T2R2NMGK

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND6060YEL2R2NMG

Manufacturer:

Mfr Part:
NRS6045T2R2NMGK

TTI Part:
NRS6045T2R2NMGK

EDA / CAD Models

Alternate Part Number

LSXND6060YEL2R2NMG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6045
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance30 %
Maximum DC Current3.6 A
Maximum DC Resistance28.6 mOhms
Saturation Current6.4 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency60 MHz
TerminationStandard
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
SeriesNRS
PackagingReel
ApplicationPower
Case Code - in2424
Case Code - mm6045
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXND6060YEL2R2NMG LLXND6060YEL2R2NMG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.145$217.50
Need more?
Sign in to add projects and notes