Reference Only

NRS6020T1R5NMGJV

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050YKL150MMG

Manufacturer:

Mfr Part:
NRS6020T1R5NMGJV

TTI Part:
NRS6020T1R5NMGJV

EDA / CAD Models

Alternate Part Number

LCXND6060WKL1R5NMG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6020
ShieldingSemi-Shielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current3.6 A
Maximum DC Resistance31.2 mOhms
Saturation Current4.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency93 MHz
TerminationStandard
Length6 mm
Width6 mm
Height2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLCXND6060WKL1R5NMG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.212$530.00
$0.203$2,537.50
Need more?

My Notes

Sign into see notes.