Reference Only

NRS5040T4R7NMGK

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050YAL4R7NMG

Manufacturer:

Mfr Part:
NRS5040T4R7NMGK

TTI Part:
NRS5040T4R7NMGK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5040
ShieldingSemi-Shielded
Inductance4.7 uH
Tolerance30 %
Maximum DC Current3.1 A
Maximum DC Resistance37.7 mOhms
Saturation Current3.3 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency28 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height4.1 mm
Core MaterialFerrite
SeriesNRS
PackagingReel
ApplicationPower
Case Code - in2020
Case Code - mm5040
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXND5050YAL4R7NMG LLXND5050YAL4R7NMG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.119$178.50
$0.118$354.00
$0.114$513.00
$0.113$847.50
Need more?
Sign in to add projects and notes