Reference Only

NRS5040T3R3NMGJV

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050XKT150MMG

Manufacturer:

Mfr Part:
NRS5040T3R3NMGJV

TTI Part:
NRS5040T3R3NMGJV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5040
ShieldingSemi-Shielded
Inductance3.3 uH
Tolerance30 %
Maximum DC Current3.3 A
Maximum DC Resistance35.1 mOhms
Saturation Current4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency32 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height4.1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLCXND5050YAL3R3NMG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.202$303.00
$0.179$2,685.00
Need more?

My Notes

Sign into see notes.