Reference Only

NRS5040T150MMGJ

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050YKL150MMG

Manufacturer:

Mfr Part:
NRS5040T150MMGJ

TTI Part:
NRS5040T150MMGJ

EDA / CAD Models

Alternate Part Number

LSXND5050YKL150MMG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5040
ShieldingSemi-Shielded
Inductance15 uH
Tolerance20 %
Maximum DC Current1.8 A
Maximum DC Resistance104 mOhms
Saturation Current2 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency13 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height4 mm
Core MaterialFerrite
SeriesNRS
PackagingReel
ApplicationPower
Case Code - in2020
Case Code - mm5040
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXND5050YKL150MMG LLXND5050YKL150MMG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.13$195.00
Need more?
Sign in to add projects and notes