Reference Only

NRS5030T1R0NMGJ

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 1.0uH+/-30%, T&R

Manufacturer:

Mfr Part:
NRS5030T1R0NMGJ

TTI Part:
NRS5030T1R0NMGJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case5030
ShieldingSemi-Shielded
Inductance1 uH
Tolerance30 %
Maximum DC Current4 A
Maximum DC Resistance19.5 mOhms
Saturation Current6.6 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency110 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height3.1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXND5050XAT1R0NMG LLXND5050XAT1R0NMG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.146$73.00
Need more?
Sign in to add projects and notes