Reference Only

NRS5030T100MMGJ

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050XAT100MMG

Manufacturer:

Mfr Part:
NRS5030T100MMGJ

TTI Part:
NRS5030T100MMGJ

EDA / CAD Models

Alternate Part Number

LSXND5050XAT100MMG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5030
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.7 A
Maximum DC Resistance91 mOhms
Saturation Current2.1 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency20 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height3.1 mm
Core MaterialFerrite
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXND5050XAT100MMG LLXND5050XAT100MMG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.103$51.50
$0.102$102.00
$0.101$151.50
$0.10$250.00
$0.099$495.00
$0.098$735.00
Need more?
Sign in to add projects and notes