Reference Only

NRS5020T101MMGJV

Not Recommended for New Designs
Power Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 100UH+ / -20% ,T&R

Manufacturer:

Mfr Part:
NRS5020T101MMGJV

TTI Part:
NRS5020T101MMGJV

EDA / CAD Models

Alternate Part Number

LCXND5050WKT101MMG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case5020
ShieldingSemi-Shielded
Inductance100 uH
Tolerance20 %
Maximum DC Current400 mA
Maximum DC Resistance1.02 Ohms
Saturation Current420 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency7 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Case Code - in2020
Case Code - mm5020
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLCXND5050WKT101MMG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.216$172.80
$0.214$2,739.20
Need more?
Sign in to add projects and notes