Reference Only

NRS5014T4R7NMGGV

Not Recommended for New Designs
Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 4.7uH+ / -30%, T&R

Manufacturer:

Mfr Part:
LCXND5050PKT4R7NMG

TTI Part:
NRS5014T4R7NMGGV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case5014
ShieldingSemi-Shielded
Inductance4.7 uH
Tolerance30 %
Maximum DC Current1.4 A
Maximum DC Resistance120 mOhms
Saturation Current2.05 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency41 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height1.4 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLCXND5050PKT4R7NMG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.215$215.00
$0.195$3,120.00
Need more?
Sign in to add projects and notes