Reference Only

NRS4018T2R2MDGJ

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND4040TKL2R2MDG

Manufacturer:

Mfr Part:
NRS4018T2R2MDGJ

TTI Part:
NRS4018T2R2MDGJ

EDA / CAD Models

Alternate Part Number

LSXND4040TKL2R2MDG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4018
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.2 A
Maximum DC Resistance50.4 mOhms
Saturation Current3 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency60 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
SeriesNRS
PackagingReel
ApplicationPower
Case Code - in1607
Case Code - mm4018
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXND4040TKL2R2MDG LLXND4040TKL2R2MDG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.08$280.00
$0.079$553.00
$0.078$819.00
$0.078$1,365.00
$0.076$2,660.00
$0.075$7,612.50
Need more?
Sign in to add projects and notes