Reference Only

NRS4012T100MDGJV

Not Recommended for New Designs
Power Inductors - SMD NDUCTOR,LOW PROFILE WOUND,10uH 20% ,T&R

Manufacturer:

Mfr Part:
NRS4012T100MDGJV

TTI Part:
NRS4012T100MDGJV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case4012
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.1 A
Maximum DC Resistance204 mOhms
Saturation Current800 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency30 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLCXND4040MKL100MDG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.135$607.50
$0.134$1,206.00
$0.132$2,970.00
Need more?
Sign in to add projects and notes