Reference Only

NRS4010T1R0NDGG

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND4040KKL1R0NDG

Manufacturer:

Mfr Part:
NRS4010T1R0NDGG

TTI Part:
NRS4010T1R0NDGG

EDA / CAD Models

Alternate Part Number

LSXND4040KKL1R0NDG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4010
ShieldingSemi-Shielded
Inductance1 uH
Tolerance30 %
Maximum DC Current1.9 A
Maximum DC Resistance67.2 mOhms
Saturation Current2 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency116 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1 mm
Core MaterialFerrite
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXND4040KKL1R0NDG LLXND4040KKL1R0NDG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.131$655.00
$0.124$3,100.00
Need more?
Sign in to add projects and notes