Reference Only

NRS3015T1R0NNGHV

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXNE3030MKT1R0NN

Manufacturer:

Mfr Part:
NRS3015T1R0NNGHV

TTI Part:
NRS3015T1R0NNGHV

EDA / CAD Models

Alternate Part Number

LCXND3030QKT1R0NNG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3015
ShieldingSemi-Shielded
Inductance1 uH
Tolerance30 %
Maximum DC Current2.1 A
Maximum DC Resistance36 mOhms
Saturation Current2.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency100 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLCXND3030QKT1R0NNG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

176,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.13$260.00
$0.125$500.00
$0.123$738.00
$0.121$1,210.00
$0.114$2,280.00
$0.113$4,520.00
$0.112$8,960.00
Need more?

My Notes

Sign into see notes.