Reference Only

NRS2012T4R7MGJ

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050XKT150MMG

Manufacturer:

Mfr Part:
NRS2012T4R7MGJ

TTI Part:
NRS2012T4R7MGJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2012
ShieldingSemi-Shielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current910 mA
Maximum DC Resistance289.2 mOhms
Saturation Current900 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
TerminationStandard
Length2 mm
Width2 mm
Height1.2 mm
Core MaterialFerrite
SeriesNRS
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLSXND2020MKT4R7M0G LLXND2020MKT4R7M0G

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.075$187.50
$0.074$370.00
$0.074$740.00
$0.065$1,625.00
Need more?

My Notes

Sign into see notes.