Reference Only

NRH3012T6R8MNV

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXNE3030MKT6R8MN

Manufacturer:

Mfr Part:
NRH3012T6R8MNV

TTI Part:
NRH3012T6R8MNV

EDA / CAD Models

Alternate Part Number

LCXNE3030MKT6R8MN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3012
ShieldingSemi-Shielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current850 mA
Maximum DC Resistance228 mOhms
Saturation Current850 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency43 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRH
PackagingReel
ApplicationPower
Case Code - in1212
Case Code - mm3012
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLCXNE3030MKT6R8MN

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.112$224.00
$0.107$2,140.00
Need more?
Sign in to add projects and notes