Reference Only

NRH3012T150MNV

Not Recommended for New Designs
Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 15uH+ / -20%, T&R

Manufacturer:

Mfr Part:
NRH3012T150MNV

TTI Part:
NRH3012T150MNV

EDA / CAD Models

Alternate Part Number

LCXNE3030MKT150MN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1111 (3030 metric)
ShieldingSemi-Shielded
Inductance15 uH
Tolerance20 %
Maximum DC Current530 mA
Maximum DC Resistance540 mOhms
Saturation Current530 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency26 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRH
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLCXNE3030MKT150MN

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.113$226.00
$0.098$1,960.00
Need more?
Sign in to add projects and notes